
LZP-00MD00-0000_G2 | |
|---|---|
DigiKey Part Number | 475-LZP-00MD00-0000_G2-ND |
Manufacturer | |
Manufacturer Product Number | LZP-00MD00-0000_G2 |
Description | LED RGBW 624/525/457/6335K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red, Green, Blue, White (RGBW) 623nm Red, 523nm Green, 457nm Blue 24-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1A Red, 1A Green, 1A Blue, 1A White |
Mfr | Luminous Flux @ Current/Temperature 765lm Red, 920lm Green, 230lm Blue, 1550lm White |
Packaging Tray | Temperature - Test 25°C |
Part Status Active | Viewing Angle 125° |
Color | Mounting Type Surface Mount |
Wavelength 623nm Red, 523nm Green, 457nm Blue | Package / Case 24-SMD, No Lead Exposed Pad |
Current - Test 700mA Red, 700mA Green, 700mA Blue, 700mA White | Supplier Device Package SMD |
Voltage - Forward (Vf) (Typ) 15V Red, 20.9V Green, 19.2V Blue, 22.4V White | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Lumens/Watt @ Current - Test 73 lm/W Red, 63 lm/W Green, 17 lm/W Blue, 99 lm/W White | Height - Seated (Max) 0.257" (6.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 062,71000 Kč | 1 062,71 Kč |
| 10 | 877,08600 Kč | 8 770,86 Kč |
| 100 | 770,11630 Kč | 77 011,63 Kč |
| Unit Price without VAT: | 1 062,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 285,87910 Kč |


