LED Lighting COBs, Engines, Modules LED Module - Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-V0UBH0-00U8

DigiKey Part Number
475-LZ4-V0UBH0-00U8-ND
Manufacturer
Manufacturer Product Number
LZ4-V0UBH0-00U8
Description
LED MOD ROUND
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
700mA
Manufacturer
ams-OSRAM USA INC.
Size / Dimension
19.90mm Dia
Packaging
Tray
Height
5.40mm
Part Status
Active
Light Emitting Surface (LES)
6.20mm Dia
Type
LED Module
Lens Type
Domed
Configuration
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1714,14000 Kč714,14 Kč
80507,05188 Kč40 564,15 Kč
160490,00144 Kč78 400,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:714,14000 Kč
Unit Price with VAT:864,10940 Kč