
LZ1-00G102-0000_G2 | |
|---|---|
DigiKey Part Number | 475-LZ1-00G102-0000_G2TR-ND - Tape & Reel (TR) 475-LZ1-00G102-0000_G2CT-ND - Cut Tape (CT) 475-LZ1-00G102-0000_G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00G102-0000_G2 |
Description | LED LZ1 GREEN 528NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 523nm 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 215lm (145lm ~ 285lm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 100° |
Color | Mounting Type Surface Mount |
Wavelength 523nm | Package / Case 4-SMD, No Lead Exposed Pad |
Current - Test 1A | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Voltage - Forward (Vf) (Typ) 3.75V | Height - Seated (Max) 0.102" (2.60mm) |
Lumens/Watt @ Current - Test 57 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 71,77100 Kč | 717,71 Kč |
| 100 | 56,90880 Kč | 5 690,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,40528 Kč | 25 202,64 Kč |
| 1 000 | 48,29057 Kč | 48 290,57 Kč |
| 1 500 | 47,20771 Kč | 70 811,57 Kč |
| 2 500 | 45,98638 Kč | 114 965,95 Kč |
| 3 500 | 45,26089 Kč | 158 413,12 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |


