Yellow LED Indication - Discrete 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY T66F-BABB-4D-1-20-R33

DigiKey Part Number
475-LYT66F-BABB-4D-1-20-R33TR-ND - Tape & Reel (TR)
475-LYT66F-BABB-4D-1-20-R33CT-ND - Cut Tape (CT)
475-LYT66F-BABB-4D-1-20-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY T66F-BABB-4D-1-20-R33
Description
LED YELLOW 2PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Viewing Angle
55°
Mounting Type
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,22300 Kč72,23 Kč
1005,17390 Kč517,39 Kč
5004,25168 Kč2 125,84 Kč
1 0003,94762 Kč3 947,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,68914 Kč7 378,28 Kč
4 0003,46950 Kč13 878,00 Kč
6 0003,35678 Kč20 140,68 Kč
10 0003,22943 Kč32 294,30 Kč
14 0003,15367 Kč44 151,38 Kč
20 0003,07976 Kč61 595,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč