
LY P47K-K1L2-26-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYP47K-K1L2-26-ZTR-ND - Tape & Reel (TR) 475-LYP47K-K1L2-26-ZCT-ND - Cut Tape (CT) 475-LYP47K-K1L2-26-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY P47K-K1L2-26-0-2-R18-Z |
Description | LED YELLOW CLEAR SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 100 | 3,00590 Kč | 300,59 Kč |
| 500 | 2,43170 Kč | 1 215,85 Kč |
| 1 000 | 2,24161 Kč | 2 241,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99631 Kč | 5 988,93 Kč |
| 6 000 | 1,87096 Kč | 11 225,76 Kč |
| 9 000 | 1,80660 Kč | 16 259,40 Kč |
| 15 000 | 1,73386 Kč | 26 007,90 Kč |
| 21 000 | 1,69058 Kč | 35 502,18 Kč |
| 30 000 | 1,64833 Kč | 49 449,90 Kč |
| 75 000 | 1,55502 Kč | 116 626,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


