Yellow 590nm LED Indication - Discrete 2.05V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY A67F-U2AB-36-1-30-R33-Z

DigiKey Part Number
475-LYA67F-U2AB-36-1-30-R33-ZTR-ND - Tape & Reel (TR)
475-LYA67F-U2AB-36-1-30-R33-ZCT-ND - Cut Tape (CT)
475-LYA67F-U2AB-36-1-30-R33-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY A67F-U2AB-36-1-30-R33-Z
Description
LED YELLOW CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.05V 2-SMD, Boomerang
Datasheet
 Datasheet
EDA/CAD Models
LY A67F-U2AB-36-1-30-R33-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
597nm
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,11300 Kč91,13 Kč
1006,59130 Kč659,13 Kč
5005,45696 Kč2 728,48 Kč
1 0005,08446 Kč5 084,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,76781 Kč9 535,62 Kč
4 0004,49893 Kč17 995,72 Kč
6 0004,36101 Kč26 166,06 Kč
10 0004,20527 Kč42 052,70 Kč
14 0004,11261 Kč57 576,54 Kč
20 0004,02226 Kč80 445,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč