TOPLED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW TVSG.CB-AZBZ-JKPL-Z486-20-R18-Z

DigiKey Part Number
475-LWTVSG.CB-AZBZ-JKPL-Z486-20-R18-ZTR-ND - Tape & Reel (TR)
475-LWTVSG.CB-AZBZ-JKPL-Z486-20-R18-ZCT-ND - Cut Tape (CT)
475-LWTVSG.CB-AZBZ-JKPL-Z486-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW TVSG.CB-AZBZ-JKPL-Z486-20-R18-Z
Description
LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.05V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.05V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.93mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
107,49900 Kč74,99 Kč
1005,39290 Kč539,29 Kč
5004,44304 Kč2 221,52 Kč
1 0004,13059 Kč4 130,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,86490 Kč7 729,80 Kč
4 0003,63926 Kč14 557,04 Kč
6 0003,52350 Kč21 141,00 Kč
10 0003,39275 Kč33 927,50 Kč
14 0003,31493 Kč46 409,02 Kč
20 0003,23905 Kč64 781,00 Kč
50 0003,07150 Kč153 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč