
LW TVSG.BB-AZBZ-FBKC-Z486-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWTVSG.BB-AZBZ-FBKC-Z486-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWTVSG.BB-AZBZ-FBKC-Z486-20-R18-ZCT-ND - Cut Tape (CT) 475-LWTVSG.BB-AZBZ-FBKC-Z486-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW TVSG.BB-AZBZ-FBKC-Z486-20-R18-Z |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.86mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 100 | 4,98890 Kč | 498,89 Kč |
| 500 | 4,09802 Kč | 2 049,01 Kč |
| 1 000 | 3,80521 Kč | 3 805,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,55598 Kč | 7 111,96 Kč |
| 4 000 | 3,34427 Kč | 13 377,08 Kč |
| 6 000 | 3,23567 Kč | 19 414,02 Kč |
| 10 000 | 3,11292 Kč | 31 129,20 Kč |
| 14 000 | 3,03988 Kč | 42 558,32 Kč |
| 20 000 | 2,96864 Kč | 59 372,80 Kč |
| 50 000 | 2,81134 Kč | 140 567,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |


