White LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW T6SG-V2BA-JK0PM0-0-20-R18-Z

DigiKey Part Number
475-LWT6SG-V2BA-JK0PM0-0-20-R18-ZTR-ND - Tape & Reel (TR)
475-LWT6SG-V2BA-JK0PM0-0-20-R18-ZCT-ND - Cut Tape (CT)
475-LWT6SG-V2BA-JK0PM0-0-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW T6SG-V2BA-JK0PM0-0-20-R18-Z
Description
LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.41mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,39100 Kč73,91 Kč
1005,30620 Kč530,62 Kč
5004,36254 Kč2 181,27 Kč
1 0004,05219 Kč4 052,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,78804 Kč7 576,08 Kč
4 0003,56378 Kč14 255,12 Kč
6 0003,44871 Kč20 692,26 Kč
10 0003,31869 Kč33 186,90 Kč
14 0003,24134 Kč45 378,76 Kč
20 0003,16588 Kč63 317,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč