
LW Q98G.01-R2T1-3K6L-1-5-R8 | |
|---|---|
DigiKey Part Number | 475-LWQ98G.01-R2T1-3K6L-1-5-R8TR-ND - Tape & Reel (TR) 475-LWQ98G.01-R2T1-3K6L-1-5-R8CT-ND - Cut Tape (CT) 475-LWQ98G.01-R2T1-3K6L-1-5-R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW Q98G.01-R2T1-3K6L-1-5-R8 |
Description | LED COOL WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.75V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,57280 Kč | 157,28 Kč |
| 500 | 1,24770 Kč | 623,85 Kč |
| 1 000 | 1,13935 Kč | 1 139,35 Kč |
| 2 000 | 1,04675 Kč | 2 093,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,96764 Kč | 3 870,56 Kč |
| 8 000 | 0,90029 Kč | 7 202,32 Kč |
| 12 000 | 0,86566 Kč | 10 387,92 Kč |
| 20 000 | 0,82649 Kč | 16 529,80 Kč |
| 28 000 | 0,80315 Kč | 22 488,20 Kč |
| 40 000 | 0,78037 Kč | 31 214,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




