White LED Indication - Discrete 3V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW P4SG-V2AB-FK0PN0-45-20-S

DigiKey Part Number
475-LWP4SG-V2AB-FK0PN0-45-20-STR-ND - Tape & Reel (TR)
475-LWP4SG-V2AB-FK0PN0-45-20-SCT-ND - Cut Tape (CT)
475-LWP4SG-V2AB-FK0PN0-45-20-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW P4SG-V2AB-FK0PN0-45-20-S
Description
LED WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.40mm L x 1.55mm W
Height (Max)
0.88mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,04100 Kč80,41 Kč
1005,78660 Kč578,66 Kč
5004,77582 Kč2 387,91 Kč
1 0004,44387 Kč4 443,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,01662 Kč12 049,86 Kč
6 0003,79896 Kč22 793,76 Kč
9 0003,68733 Kč33 185,97 Kč
15 0003,56127 Kč53 419,05 Kč
21 0003,48631 Kč73 212,51 Kč
30 0003,41321 Kč102 396,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč