
LV T64G-DBFA-25-N424-20-R33-Z | |
|---|---|
DigiKey Part Number | 475-LVT64G-DBFA-25-N424-20-R33-ZTR-ND - Tape & Reel (TR) 475-LVT64G-DBFA-25-N424-20-R33-ZCT-ND - Cut Tape (CT) 475-LVT64G-DBFA-25-N424-20-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV T64G-DBFA-25-N424-20-R33-Z |
Description | LED TRUE GREEN 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 505nm LED Indication - Discrete 2.6V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.55mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 504nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 5,28730 Kč | 528,73 Kč |
| 500 | 4,34658 Kč | 2 173,29 Kč |
| 1 000 | 4,03729 Kč | 4 037,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,77397 Kč | 7 547,94 Kč |
| 4 000 | 3,55034 Kč | 14 201,36 Kč |
| 6 000 | 3,43562 Kč | 20 613,72 Kč |
| 10 000 | 3,30597 Kč | 33 059,70 Kč |
| 14 000 | 3,22883 Kč | 45 203,62 Kč |
| 20 000 | 3,15358 Kč | 63 071,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




