
LUW JLSH.01-7B6C-I4Q7-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-LUWJLSH.01-7B6C-I4Q7-1-20-R18TR-ND - Tape & Reel (TR) 475-LUWJLSH.01-7B6C-I4Q7-1-20-R18CT-ND - Cut Tape (CT) 475-LUWJLSH.01-7B6C-I4Q7-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUW JLSH.01-7B6C-I4Q7-1-20-R18 |
Description | LED WHITE 3014 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LUW JLSH.01-7B6C-I4Q7-1-20-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.75mm L x 1.40mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,55810 Kč | 155,81 Kč |
| 500 | 1,23594 Kč | 617,97 Kč |
| 1 000 | 1,12843 Kč | 1 128,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98936 Kč | 2 968,08 Kč |
| 6 000 | 0,91803 Kč | 5 508,18 Kč |
| 9 000 | 0,88133 Kč | 7 931,97 Kč |
| 15 000 | 0,83982 Kč | 12 597,30 Kč |
| 21 000 | 0,81508 Kč | 17 116,68 Kč |
| 30 000 | 0,79092 Kč | 23 727,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


