
LUW CVBP.CE-5L8L-GMKM-8E8G-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LUWCVBP.CE-5L8L-GMKM-8E8G-350-R18-ZTR-ND - Tape & Reel (TR) 475-LUWCVBP.CE-5L8L-GMKM-8E8G-350-R18-ZCT-ND - Cut Tape (CT) 475-LUWCVBP.CE-5L8L-GMKM-8E8G-350-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUW CVBP.CE-5L8L-GMKM-8E8G-350-R18-Z |
Description | LED OSLON WHITE 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® LX ECE White 2.95V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 146lm (112lm ~ 180lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.82mm) | |
Thermal Resistance of Package | 12.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 32,90100 Kč | 329,01 Kč |
| 100 | 25,20110 Kč | 2 520,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 21,49627 Kč | 12 897,76 Kč |
| 1 200 | 20,43587 Kč | 24 523,04 Kč |
| 1 800 | 19,89248 Kč | 35 806,46 Kč |
| 3 000 | 19,27906 Kč | 57 837,18 Kč |
| 4 200 | 18,91448 Kč | 79 440,82 Kč |
| 6 000 | 18,55905 Kč | 111 354,30 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |

