Red 630nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS P47K-H1K2-1-0-2-R18-Z

DigiKey Part Number
475-LSP47K-H1K2-1-ZTR-ND - Tape & Reel (TR)
475-LSP47K-H1K2-1-ZCT-ND - Cut Tape (CT)
475-LSP47K-H1K2-1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS P47K-H1K2-1-0-2-R18-Z
Description
LED RED CLEAR SMD BOTTOM ENTRY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
643nm
Configuration
Standard
Package / Case
2-SMD, Flat Leads
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.40mm L x 1.90mm W
Millicandela Rating
Height (Max)
0.88mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
1.60mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS P47K-H1K2-1-0-2-R18F-Zams-OSRAM USA INC.6 198475-LSP47K-H1K2-1-0-2-R18F-ZCT-ND5,46000 KčParametric Equivalent
In-Stock: 9 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,67500 Kč36,75 Kč
1002,57440 Kč257,44 Kč
5002,07040 Kč1 035,20 Kč
1 0001,90347 Kč1 903,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68761 Kč5 062,83 Kč
6 0001,57730 Kč9 463,80 Kč
9 0001,52063 Kč13 685,67 Kč
15 0001,45655 Kč21 848,25 Kč
21 0001,41839 Kč29 786,19 Kč
30 0001,38116 Kč41 434,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč