


LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-L | |
|---|---|
DigiKey Part Number | 475-LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-LTR-ND - Tape & Reel (TR) 475-LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-L |
Description | LED RGB 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 528nm Green, 460nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 632nm Red, 523nm Green, 455nm Blue |
Color | Package / Case 6-SMD, J-Lead |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.40mm L x 3.30mm W |
Lens Style Rectangle with Flat Top | Height (Max) 2.00mm |
Lens Size 2.90mm x 2.60mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 3.2V Blue |

