


LRTBG6SG-U4AA-1+V2A6-25+S1T6-68-20-S-ZB | |
|---|---|
DigiKey Part Number | 475-LRTBG6SG-U4AA-1+V2A6-25+S1T6-68-20-S-ZBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTBG6SG-U4AA-1+V2A6-25+S1T6-68-20-S-ZB |
Description | MULTILED RGB 6-PLCC |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm, 528nm, 458nm LED Indication - Discrete 3.2V 6-SMD, J-Lead |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 632nm, 523nm, 453nm |
Color | Package / Case 6-SMD, J-Lead |
Lens Style Square with Flat Top | Supplier Device Package |
Lens Size 2.50mm | Size / Dimension 3.30mm L x 3.00mm W |
Voltage - Forward (Vf) (Typ) 3.2V | Height (Max) 2.00mm |

