Green 560nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP T676-L2N1-25-0-20-R18-Z

DigiKey Part Number
475-LPT676-L2N1-25-0-20-R18-ZTR-ND - Tape & Reel (TR)
475-LPT676-L2N1-25-0-20-R18-ZCT-ND - Cut Tape (CT)
475-LPT676-L2N1-25-0-20-R18-ZDKR-ND
Manufacturer
Manufacturer Product Number
LP T676-L2N1-25-0-20-R18-Z
Description
LED 560NM PURE GREEN SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
562nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,99000 Kč39,90 Kč
1002,80320 Kč280,32 Kč
5002,25896 Kč1 129,48 Kč
1 0002,07943 Kč2 079,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,92615 Kč3 852,30 Kč
4 0001,79570 Kč7 182,80 Kč
6 0001,72863 Kč10 371,78 Kč
10 0001,65280 Kč16 528,00 Kč
14 0001,60764 Kč22 506,96 Kč
20 0001,56355 Kč31 271,00 Kč
Manufacturers Standard Package
475-LPT676-L2N1-25-0-20-R18-ZDKR-ND
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,99000 Kč39,90 Kč
1002,80320 Kč280,32 Kč
5002,25896 Kč1 129,48 Kč
1 0002,07943 Kč2 079,43 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč