
LO T67K-K1L2-24-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOT67K-K1L2-24-ZTR-ND - Tape & Reel (TR) 475-LOT67K-K1L2-24-ZCT-ND - Cut Tape (CT) 475-LOT67K-K1L2-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO T67K-K1L2-24-0-2-R18-Z |
Description | LED ORANGE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 100 | 2,28250 Kč | 228,25 Kč |
| 500 | 1,82934 Kč | 914,67 Kč |
| 1 000 | 1,67900 Kč | 1 679,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,55060 Kč | 3 101,20 Kč |
| 4 000 | 1,44125 Kč | 5 765,00 Kč |
| 6 000 | 1,38503 Kč | 8 310,18 Kč |
| 10 000 | 1,32140 Kč | 13 214,00 Kč |
| 14 000 | 1,28350 Kč | 17 969,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


