
LO T676-Q2T1-24-Z | |
|---|---|
DigiKey Part Number | 475-LOT676-Q2T1-24-ZTR-ND - Tape & Reel (TR) 475-LOT676-Q2T1-24-ZCT-ND - Cut Tape (CT) 475-LOT676-Q2T1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO T676-Q2T1-24-Z |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 500 | 2,10148 Kč | 1 050,74 Kč |
| 1 000 | 1,93224 Kč | 1 932,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,78798 Kč | 3 575,96 Kč |
| 4 000 | 1,66514 Kč | 6 660,56 Kč |
| 6 000 | 1,60204 Kč | 9 612,24 Kč |
| 10 000 | 1,53063 Kč | 15 306,30 Kč |
| 14 000 | 1,48810 Kč | 20 833,40 Kč |
| 20 000 | 1,44657 Kč | 28 931,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

