
LO P47K-K2M1-24-0-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOP47K-K2M1-24TR-ND - Tape & Reel (TR) 475-LOP47K-K2M1-24CT-ND - Cut Tape (CT) 475-LOP47K-K2M1-24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO P47K-K2M1-24-0-R18-Z |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.40mm L x 1.90mm W |
Millicandela Rating | Height (Max) 0.88mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2mm, T-3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,57440 Kč | 257,44 Kč |
| 500 | 2,07040 Kč | 1 035,20 Kč |
| 1 000 | 1,90347 Kč | 1 903,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68761 Kč | 5 062,83 Kč |
| 6 000 | 1,57730 Kč | 9 463,80 Kč |
| 9 000 | 1,52063 Kč | 13 685,67 Kč |
| 15 000 | 1,45655 Kč | 21 848,25 Kč |
| 21 000 | 1,41839 Kč | 29 786,19 Kč |
| 30 000 | 1,38116 Kč | 41 434,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


