cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LERTDUWS2WN-KBLA-1+MANA-F+AXAZ-P+MBNB-CQ

DigiKey Part Number
475-LERTDUWS2WN-KBLA-1+MANA-F+AXAZP+MBNB-CQTR-ND - Tape & Reel (TR)
475-LERTDUWS2WN-KBLA-1+MANA-F+AXAZ-P+MBNBCQCT-ND - Cut Tape (CT)
475-LERTDUWS2WN-KBLA1+MANA-F+AXAZ-P+MBNBCQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LERTDUWS2WN-KBLA-1+MANA-F+AXAZ-P+MBNB-CQ
Description
67000
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Red, Green, Blue, White (RGBW) 625nm Red, 525nm Green, 453nm Blue 8-SMD, No Lead, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm Red, 525nm Green, 453nm Blue
Current - Test
1A Red, 1A Green, 1A Blue, 1A White
Voltage - Forward (Vf) (Typ)
2.35V Red, 2.9V Green, 3V Blue, 3V White
Lumens/Watt @ Current - Test
20 lm/W Red, 31 lm/W Green, 37 lm/W White
Current - Max
2.5A Red, 3A Green, 3A Blue, 3A White
Luminous Flux @ Current/Temperature
115lm Red, 268lm Green, 1460mW Blue, 337lm White
Temperature - Test
25°C
Viewing Angle
120° Red, 120° Green, 120° Blue, 130° White
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead, Exposed Pad
Supplier Device Package
8-SMD
Size / Dimension
0.226" L x 0.184" W (5.75mm x 4.68mm)
Height - Seated (Max)
0.054" (1.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1235,34000 Kč235,34 Kč
10181,61900 Kč1 816,19 Kč
100150,27810 Kč15 027,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500136,64986 Kč68 324,93 Kč
1 000132,22979 Kč132 229,79 Kč
1 500129,96831 Kč194 952,46 Kč
Manufacturers Standard Package
Unit Price without VAT:235,34000 Kč
Unit Price with VAT:284,76140 Kč