New Product
LED Lighting COBs, Engines, Modules LED Module OSRAM OSTAR™ Projection Power Blue Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE D P0MQ-FQFT-R-0-J00-R18

DigiKey Part Number
475-LEDP0MQ-FQFT-R-0-J00-R18TR-ND - Tape & Reel (TR)
475-LEDP0MQ-FQFT-R-0-J00-R18CT-ND - Cut Tape (CT)
475-LEDP0MQ-FQFT-R-0-J00-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE D P0MQ-FQFT-R-0-J00-R18
Description
THE OSRAM OSTAR PROJECTION POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSRAM OSTAR™ Projection Power Blue Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
440nm (435nm ~ 445nm)
Configuration
Rectangle
Luminous Flux @ Current/Temperature
14250mW (12100mW ~ 16400mW)
Current - Test
10A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
4V
Lumens/Watt @ Current - Test
-
Current - Max
10A
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
7.60mm L x 6.80mm W
Height
1.40mm
Light Emitting Surface (LES)
1.55mm L x 1.20mm W
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1293,55000 Kč293,55 Kč
10228,58400 Kč2 285,84 Kč
100190,77520 Kč19 077,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500174,34766 Kč87 173,83 Kč
1 000169,01962 Kč169 019,62 Kč
Manufacturers Standard Package
Unit Price without VAT:293,55000 Kč
Unit Price with VAT:355,19550 Kč