New Product
LED Lighting COBs, Engines, Modules LED Module OSRAM OSTAR™ Projection Power Amber Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE A P2MQ-TTUQ-W2-0-F00

DigiKey Part Number
475-LEAP2MQ-TTUQ-W2-0-F00-ND
Manufacturer
Manufacturer Product Number
LE A P2MQ-TTUQ-W2-0-F00
Description
THE OSRAM OSTAR PROJECTION POWER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSRAM OSTAR™ Projection Power Amber Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
6A
Manufacturer
ams-OSRAM USA INC.
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
11.6V
Packaging
Tray
Lumens/Watt @ Current - Test
65 lm/W
Part Status
Active
Current - Max
8A
Type
LED Module
Viewing Angle
120°
Color
Amber
Size / Dimension
27.00mm L x 15.50mm W
Wavelength
614nm (609nm ~ 618nm)
Height
1.90mm
Configuration
Rectangle
Light Emitting Surface (LES)
3.30mm L x 2.60mm W
Luminous Flux @ Current/Temperature
4550lm (3900lm ~ 5200lm)
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1798,55000 Kč798,55 Kč
38595,81816 Kč22 641,09 Kč
114562,06491 Kč64 075,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:798,55000 Kč
Unit Price with VAT:966,24550 Kč