
LA T676-Q2T1-24-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LAT676-Q2T1-24-ZTR-ND - Tape & Reel (TR) 475-LAT676-Q2T1-24-ZCT-ND - Cut Tape (CT) 475-LAT676-Q2T1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA T676-Q2T1-24-0-20-R18-Z |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 615nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 622nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 500 | 1,96374 Kč | 981,87 Kč |
| 1 000 | 1,80415 Kč | 1 804,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,66787 Kč | 3 335,74 Kč |
| 4 000 | 1,55186 Kč | 6 207,44 Kč |
| 6 000 | 1,49219 Kč | 8 953,14 Kč |
| 10 000 | 1,42467 Kč | 14 246,70 Kč |
| 14 000 | 1,38447 Kč | 19 382,58 Kč |
| 20 000 | 1,34522 Kč | 26 904,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

