LA E67F.01-8B5D-24-G3R3-50-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA E67F.01-8B5D-24-G3R3-50-S

DigiKey Part Number
475-LAE67F.01-8B5D-24-G3R3-50-STR-ND - Tape & Reel (TR)
475-LAE67F.01-8B5D-24-G3R3-50-SCT-ND - Cut Tape (CT)
475-LAE67F.01-8B5D-24-G3R3-50-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LA E67F.01-8B5D-24-G3R3-50-S
Description
POWER TOPLED.01: ESTABLISHED PRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 Kč5,00 Kč
103,39500 Kč33,95 Kč
1002,36840 Kč236,84 Kč
5001,90302 Kč951,51 Kč
1 0001,74868 Kč1 748,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,61683 Kč3 233,66 Kč
4 0001,50471 Kč6 018,84 Kč
6 0001,44703 Kč8 682,18 Kč
10 0001,38180 Kč13 818,00 Kč
14 0001,34296 Kč18 801,44 Kč
20 0001,30501 Kč26 100,20 Kč
50 0001,22115 Kč61 057,50 Kč
100 0001,16888 Kč116 888,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00000 Kč
Unit Price with VAT:6,05000 Kč