LED Lighting Color -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY DDLM32.FY-HQJQ-5F5G-K1M2-100-R18

DigiKey Part Number
475-KYDDLM32.FY-HQJQ-5F5G-K1M2-100-R18TR-ND - Tape & Reel (TR)
475-KYDDLM32.FY-HQJQ-5F5G-K1M2-100-R18CT-ND - Cut Tape (CT)
475-KYDDLM32.FY-HQJQ-5F5G-K1M2-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KY DDLM32.FY-HQJQ-5F5G-K1M2-100-R18
Description
THE SYNIOSS 2222 GEN 2 IS THE PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,70500 Kč57,05 Kč
1004,06050 Kč406,05 Kč
5003,31412 Kč1 657,06 Kč
1 0003,06804 Kč3 068,04 Kč
2 0002,85870 Kč5 717,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,68077 Kč10 723,08 Kč
8 0002,52968 Kč20 237,44 Kč
12 0002,45222 Kč29 426,64 Kč
20 0002,36469 Kč47 293,80 Kč
28 0002,31264 Kč64 753,92 Kč
40 0002,26185 Kč90 474,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč