
| KW HHL532.TK-S2S8-4L07M0-2686-A-R18 | |
|---|---|
| DigiKey Part Number | 475-KWHHL532.TK-S2S8-4L07M0-2686-A-R18TR-ND - Tape & Reel (TR) 475-KWHHL532.TK-S2S8-4L07M0-2686-A-R18CT-ND - Cut Tape (CT) 475-KWHHL532.TK-S2S8-4L07M0-2686-A-R18DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KW HHL532.TK-S2S8-4L07M0-2686-A-R18 | 
| Description | LED OSLON WHITE SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting OSLON® Black Flat S White 3V 1A 120° 1515 (3838 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | - | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 433lm (355lm ~ 510lm) | |
| Current - Test | 1A | |
| Voltage - Forward (Vf) (Typ) | 3V | |
| Lumens/Watt @ Current - Test | 144 lm/W | |
| CRI (Color Rendering Index) | - | |
| Current - Max | 1.5A | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1515 (3838 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.148" L x 0.148" W (3.75mm x 3.75mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Thermal Resistance of Package | 3.2°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,84000 Kč | 26,84 Kč | 
| 10 | 18,89200 Kč | 188,92 Kč | 
| 100 | 14,11690 Kč | 1 411,69 Kč | 
| 500 | 11,99758 Kč | 5 998,79 Kč | 
| 1 000 | 11,30473 Kč | 11 304,73 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 10,71697 Kč | 21 433,94 Kč | 
| 4 000 | 10,21897 Kč | 40 875,88 Kč | 
| 6 000 | 9,96389 Kč | 59 783,34 Kč | 
| 10 000 | 9,67602 Kč | 96 760,20 Kč | 
| 14 000 | 9,50497 Kč | 133 069,58 Kč | 
| 20 000 | 9,33817 Kč | 186 763,40 Kč | 
| Unit Price without VAT: | 26,84000 Kč | 
|---|---|
| Unit Price with VAT: | 32,47640 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic