
KW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6-140-S | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CE-JXJZ-EBVFFCBB46-W6A6-140-STR-ND - Tape & Reel (TR) 475-KWDSLP31.CE-JXJZ-EBVFFCBB46-W6A6-140-SCT-ND - Cut Tape (CT) 475-KWDSLP31.CE-JXJZ-EBVFFCBB46-W6A6-140-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6-140-S |
Description | LED SYNIOS WHITE 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® P3030 White 3.2V 140mA 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6-140-S Models |
Category | Lumens/Watt @ Current - Test 136 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 58lm (45lm ~ 71lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 140mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 26°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 100 | 6,57660 Kč | 657,66 Kč |
| 500 | 5,44646 Kč | 2 723,23 Kč |
| 1 000 | 5,07501 Kč | 5 075,01 Kč |
| 2 000 | 4,75941 Kč | 9 518,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,45022 Kč | 20 025,99 Kč |
| 9 000 | 4,22937 Kč | 38 064,33 Kč |
| 13 500 | 4,11618 Kč | 55 568,43 Kč |
| 22 500 | 3,98844 Kč | 89 739,90 Kč |
| 31 500 | 3,91251 Kč | 123 244,07 Kč |
| 45 000 | 3,83845 Kč | 172 730,25 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


