
KW DSLP31.CC-GXHX-4J8K-Z444-60-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-GXHX-4J8K-Z444-60-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-GXHX-4J8K-Z444-60-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-GXHX-4J8K-Z444-60-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-GXHX-4J8K-Z444-60-R18 |
Description | LED WHITE/NEUTRAL DIFF 1212 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Neutral LED Indication - Discrete 2.9V 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Test 60mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Color | Package / Case 1212 (3030 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Lens Style Oval with Flat Top | Height (Max) 0.75mm |
Lens Size 2.60mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 5,04160 Kč | 504,16 Kč |
| 500 | 4,13996 Kč | 2 069,98 Kč |
| 1 000 | 3,84305 Kč | 3 843,05 Kč |
| 2 000 | 3,59045 Kč | 7 180,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,34284 Kč | 15 042,78 Kč |
| 9 000 | 3,16589 Kč | 28 493,01 Kč |
| 13 500 | 3,07515 Kč | 41 514,52 Kč |
| 22 500 | 2,97273 Kč | 66 886,43 Kč |
| 31 500 | 2,91180 Kč | 91 721,70 Kč |
| 45 000 | 2,85240 Kč | 128 358,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

