White, Warm LED Indication - Discrete 3.25V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DELSS2.CC-BXCY-4R9T-46A8-30-R18

DigiKey Part Number
475-KWDELSS2.CC-BXCY-4R9T-46A8-30-R18TR-ND - Tape & Reel (TR)
475-KWDELSS2.CC-BXCY-4R9T-46A8-30-R18CT-ND - Cut Tape (CT)
475-KWDELSS2.CC-BXCY-4R9T-46A8-30-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DELSS2.CC-BXCY-4R9T-46A8-30-R18
Description
LED WARM WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 3.25V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.25V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,76700 Kč47,67 Kč
1003,36600 Kč336,60 Kč
5002,73016 Kč1 365,08 Kč
1 0002,51997 Kč2 519,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,34065 Kč4 681,30 Kč
4 0002,18826 Kč8 753,04 Kč
6 0002,10995 Kč12 659,70 Kč
10 0002,02144 Kč20 214,40 Kč
14 0001,96873 Kč27 562,22 Kč
20 0001,91729 Kč38 345,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč