
KW DELPS2.RA-MIPI-FK2NM2-S4W5-0.5-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-MIPI-FK2NM2-S4W5-0.5-R18TR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-MIPI-FK2NM2-S4W5-0.5-R18CT-ND - Cut Tape (CT) 475-KWDELPS2.RA-MIPI-FK2NM2-S4W5-0.5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-MIPI-FK2NM2-S4W5-0.5-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.625V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.625V | |
Current - Test | 0.5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,41480 Kč | 241,48 Kč |
| 500 | 1,93938 Kč | 969,69 Kč |
| 1 000 | 1,78147 Kč | 1 781,47 Kč |
| 2 000 | 1,64688 Kč | 3 293,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,49905 Kč | 7 495,25 Kč |
| 10 000 | 1,40655 Kč | 14 065,50 Kč |
| 15 000 | 1,35907 Kč | 20 386,05 Kč |
| 25 000 | 1,30541 Kč | 32 635,25 Kč |
| 35 000 | 1,27348 Kč | 44 571,80 Kč |
| 50 000 | 1,24232 Kč | 62 116,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


