LED Lighting Color -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DDLM32.EH-HUJT-A131-K1M2-100-R18

DigiKey Part Number
475-KWDDLM32.EH-HUJT-A131-K1M2-100-R18TR-ND - Tape & Reel (TR)
475-KWDDLM32.EH-HUJT-A131-K1M2-100-R18CT-ND - Cut Tape (CT)
475-KWDDLM32.EH-HUJT-A131-K1M2-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DDLM32.EH-HUJT-A131-K1M2-100-R18
Description
THE SYNIOSS 2222 GEN 2 IS THE PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
105,59900 Kč55,99 Kč
1003,97630 Kč397,63 Kč
5003,24296 Kč1 621,48 Kč
1 0003,00131 Kč3 001,31 Kč
2 0002,79576 Kč5 591,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,62088 Kč10 483,52 Kč
8 0002,47248 Kč19 779,84 Kč
12 0002,39635 Kč28 756,20 Kč
20 0002,31037 Kč46 207,40 Kč
28 0002,25922 Kč63 258,16 Kč
40 0002,20934 Kč88 373,60 Kč
100 0002,09922 Kč209 922,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč