
KW CELNM4.TK-S7SA-5L26M1-2686-1A-S | |
|---|---|
DigiKey Part Number | 475-KWCELNM4.TK-S7SA-5L26M1-2686-1A-S-ND |
Manufacturer | |
Manufacturer Product Number | KW CELNM4.TK-S7SA-5L26M1-2686-1A-S |
Description | LED OSLON WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 3.1V 1A 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tray | Qualification AEC-Q102 |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Flux @ 25°C, Current - Test 510lm (460lm ~ 560lm) | Supplier Device Package 2-SMD |
Current - Test 1A | Size / Dimension 0.076" L x 0.059" W (1.93mm x 1.50mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Height - Seated (Max) 0.032" (0.81mm) |
Lumens/Watt @ Current - Test 165 lm/W | Thermal Resistance of Package 2.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,19427 Kč | 48 777,08 Kč |
| Unit Price without VAT: | 12,19427 Kč |
|---|---|
| Unit Price with VAT: | 14,75507 Kč |

