cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CELNM3.TK-X5Y1-5L06L0-W365-350-S

DigiKey Part Number
475-KWCELNM3.TK-X5Y1-5L06L0-W365-350-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KW CELNM3.TK-X5Y1-5L06L0-W365-350-S
Description
HIGH POWER LED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSLON® Compact PL White Rectangle
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
LED Module
Color
White
CCT (K)
-
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
198lm (160lm ~ 235lm)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.16V
Lumens/Watt @ Current - Test
179 lm/W
Current - Max
1.5A
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
1.90mm L x 1.50mm W
Height
0.73mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,28058 Kč37 122,32 Kč
8 0009,07594 Kč72 607,52 Kč
12 0008,97351 Kč107 682,12 Kč
20 0008,86003 Kč177 200,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,28058 Kč
Unit Price with VAT:11,22950 Kč