Parametric Equivalent

KW CELNM3.TK-S5S9-5L26L1-2686-1A-S | |
|---|---|
DigiKey Part Number | 475-KWCELNM3.TK-S5S9-5L26L1-2686-1A-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW CELNM3.TK-S5S9-5L26L1-2686-1A-S |
Description | KW CELNM3.TK-S5S9-5L26L1-2686-1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 3.1V 1A 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q102 |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Flux @ 25°C, Current - Test 475lm (415lm ~ 535lm) | Size / Dimension 0.075" L x 0.059" W (1.90mm x 1.50mm) |
Current - Test 1A | Height - Seated (Max) 0.030" (0.77mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 2.6°C/W |
Lumens/Watt @ Current - Test 153 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW CWLPM3.TK-5SS9-4L07M0-2686-A00-S | ams-OSRAM USA INC. | 1 857 | 475-KWCWLPM3.TK-5SS9-4L07M0-2686-A00-SCT-ND | 39,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,25765 Kč | 37 030,60 Kč |
| 8 000 | 9,05352 Kč | 72 428,16 Kč |
| 12 000 | 8,95134 Kč | 107 416,08 Kč |
| 20 000 | 8,83814 Kč | 176 762,80 Kč |
| Unit Price without VAT: | 9,25765 Kč |
|---|---|
| Unit Price with VAT: | 11,20176 Kč |


