
KW CELMM1.TG-S3SB-4L07M0-8F8H-A50-S | |
|---|---|
DigiKey Part Number | 475-KWCELMM1.TG-S3SB-4L07M0-8F8H-A50-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW CELMM1.TG-S3SB-4L07M0-8F8H-A50-S |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Boost HM White 3.375V 1.5A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 92 lm/W |
Mfr | Current - Max 1.65A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 468lm (375lm ~ 585lm) | Size / Dimension 0.075" L x 0.059" W (1.90mm x 1.50mm) |
Current - Test 1.5A | Height - Seated (Max) 0.030" (0.77mm) |
Voltage - Forward (Vf) (Typ) 3.375V | Thermal Resistance of Package 6.7°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW CELMM2.TK-S5S8-5L26M1-0-A20-S | ams-OSRAM USA INC. | 0 | 475-KWCELMM2.TK-S5S8-5L26M1-0-A20-STR-ND | 10,63040 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,70202 Kč | 66 808,08 Kč |
| Unit Price without VAT: | 16,70202 Kč |
|---|---|
| Unit Price with VAT: | 20,20944 Kč |


