
KW CDLMM2.TK-Y2Y6-4L16M1-2686-700-R18 | |
|---|---|
DigiKey Part Number | 475-KWCDLMM2.TK-Y2Y6-4L16M1-2686TR-ND - Tape & Reel (TR) 475-KWCDLMM2.TK-Y2Y6-4L16M1-2686CT-ND - Cut Tape (CT) 475-KWCDLMM2.TK-Y2Y6-4L16M1-2686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW CDLMM2.TK-Y2Y6-4L16M1-2686-700-R18 |
Description | OSLON COMPACT PM- FORWARD LIGHTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PM White 3.19V 700mA 120° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 272lm (235lm ~ 310lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.19V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Thermal Resistance of Package | 3.7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 100 | 12,55840 Kč | 1 255,84 Kč |
| 500 | 10,62898 Kč | 5 314,49 Kč |
| 1 000 | 9,99770 Kč | 9 997,70 Kč |
| 2 000 | 9,46219 Kč | 18 924,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,00824 Kč | 36 032,96 Kč |
| 8 000 | 8,62395 Kč | 68 991,60 Kč |
| 12 000 | 8,42716 Kč | 101 125,92 Kč |
| 20 000 | 8,20514 Kč | 164 102,80 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |



