LED Lighting Color -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT DDLM32.13-HRJS-35-K1M1-100-R18

DigiKey Part Number
475-KTDDLM32.13-HRJS-35-K1M1-100-R18TR-ND - Tape & Reel (TR)
475-KTDDLM32.13-HRJS-35-K1M1-100-R18CT-ND - Cut Tape (CT)
475-KTDDLM32.13-HRJS-35-K1M1-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT DDLM32.13-HRJS-35-K1M1-100-R18
Description
THE SYNIOSS 2222 GEN 2 IS THE PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,50900 Kč65,09 Kč
1004,64900 Kč464,90 Kč
5003,80694 Kč1 903,47 Kč
1 0003,52976 Kč3 529,76 Kč
2 0003,29406 Kč6 588,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,09369 Kč12 374,76 Kč
8 0002,92368 Kč23 389,44 Kč
12 0002,83650 Kč34 038,00 Kč
20 0002,73803 Kč54 760,60 Kč
28 0002,67949 Kč75 025,72 Kč
40 0002,62238 Kč104 895,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč