


KS DMLN31.23-FYHX-68-J3T3 | |
|---|---|
DigiKey Part Number | 475-KSDMLN31.23-FYHX-68-J3T3TR-ND - Tape & Reel (TR) 475-KSDMLN31.23-FYHX-68-J3T3CT-ND - Cut Tape (CT) 475-KSDMLN31.23-FYHX-68-J3T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KS DMLN31.23-FYHX-68-J3T3 |
Description | LED SYNIOS RED 632NM 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS Red 632nm (Typ) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Luminous Flux @ Current/Temperature 23lm (13lm ~ 33lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 632nm (Typ) | Supplier Device Package 2-SMD |
Current - Test 200mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.25V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 51 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 6,08520 Kč | 608,52 Kč |
| 500 | 5,02608 Kč | 2 513,04 Kč |
| 1 000 | 4,67835 Kč | 4 678,35 Kč |
| 2 000 | 4,38260 Kč | 8 765,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,13157 Kč | 16 526,28 Kč |
| 8 000 | 3,91862 Kč | 31 348,96 Kč |
| 12 000 | 3,80946 Kč | 45 713,52 Kč |
| 20 000 | 3,68624 Kč | 73 724,80 Kč |
| 28 000 | 3,61298 Kč | 101 163,44 Kč |
| 40 000 | 3,54154 Kč | 141 661,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


