LED Lighting Color -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS DDLM32.23-FQGS-68-D1G2-100-R18

DigiKey Part Number
475-KSDDLM32.23-FQGS-68-D1G2-100-R18TR-ND - Tape & Reel (TR)
475-KSDDLM32.23-FQGS-68-D1G2-100-R18CT-ND - Cut Tape (CT)
475-KSDDLM32.23-FQGS-68-D1G2-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KS DDLM32.23-FQGS-68-D1G2-100-R18
Description
THE SYNIOSS 2222 GEN 2 IS THE PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
106,06200 Kč60,62 Kč
1004,31530 Kč431,53 Kč
5003,53008 Kč1 765,04 Kč
1 0003,27075 Kč3 270,75 Kč
2 0003,05025 Kč6 100,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,86285 Kč11 451,40 Kč
8 0002,70382 Kč21 630,56 Kč
12 0002,62223 Kč31 466,76 Kč
20 0002,53011 Kč50 602,20 Kč
28 0002,47531 Kč69 308,68 Kč
40 0002,42187 Kč96 874,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč