
KRTBDSLP31.33-7G8H-JW+5H6J-D8+5E5G-7Z-S | |
|---|---|
DigiKey Part Number | 475-KRTBDSLP31.33-7G8H-JW+5H6J-D8+5E5G-7Z-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRTBDSLP31.33-7G8H-JW+5H6J-D8+5E5G-7Z-S |
Description | KRTBDSLP31.33-7G8H-JW+5H6J-D8+5E |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSIRE™ E3030 Red, Green, Blue (RGB) 624nm Red, 526nm Green, 459nm Blue 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 72 lm/W Red, 86 lm/W Green, 21 lm/W Blue |
Mfr | Current - Max 250mA Red, 200mA Green, 250mA Blue |
Series | Luminous Flux @ Current/Temperature 34lm Red, 42lm Green, 14lm Blue |
Packaging Tape & Reel (TR) | Temperature - Test 25°C |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 624nm Red, 526nm Green, 459nm Blue | Supplier Device Package 1212 |
Current - Test 200mA Red, 150mA Green, 200mA Blue | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.35V Red, 3.25V Green, 3.4V Blue | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,13518 Kč | 18 270,36 Kč |
| 4 000 | 8,89523 Kč | 35 580,92 Kč |
| 6 000 | 8,77507 Kč | 52 650,42 Kč |
| 10 000 | 8,64192 Kč | 86 419,20 Kč |
| 14 000 | 8,56405 Kč | 119 896,70 Kč |
| 20 000 | 8,48925 Kč | 169 785,00 Kč |
| Unit Price without VAT: | 9,13518 Kč |
|---|---|
| Unit Price with VAT: | 11,05357 Kč |




