
KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z | |
|---|---|
DigiKey Part Number | 475-KRTBAELPS2.32TR-ND - Tape & Reel (TR) 475-KRTBAELPS2.32CT-ND - Cut Tape (CT) 475-KRTBAELPS2.32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z |
Description | OUR NEW RGB SIDE-LOOKER LED OSIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 5.50mm L x 1.80mm W |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer ams-OSRAM USA INC. | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 5.50mm L x 1.80mm W |
Configuration Discrete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 100 | 9,78930 Kč | 978,93 Kč |
| 500 | 8,21232 Kč | 4 106,16 Kč |
| 1 000 | 7,69535 Kč | 7 695,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,25649 Kč | 14 512,98 Kč |
| 4 000 | 6,88425 Kč | 27 537,00 Kč |
| 6 000 | 6,69346 Kč | 40 160,76 Kč |
| 10 000 | 6,47811 Kč | 64 781,10 Kč |
| 14 000 | 6,35005 Kč | 88 900,70 Kč |
| 20 000 | 6,22519 Kč | 124 503,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |






