
KR DELPS1.22-UIVG-46-H3Q4-20-R18-XX | |
|---|---|
DigiKey Part Number | 475-KRDELPS1.22-UIVG-46-H3Q4-20-R18-XXTR-ND - Tape & Reel (TR) 475-KRDELPS1.22-UIVG-46-H3Q4-20-R18-XXCT-ND - Cut Tape (CT) 475-KRDELPS1.22-UIVG-46-H3Q4-20-R18-XXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DELPS1.22-UIVG-46-H3Q4-20-R18-XX |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.225V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 623nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
Lens Size 1.23mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,37490 Kč | 237,49 Kč |
| 500 | 1,90536 Kč | 952,68 Kč |
| 1 000 | 1,74976 Kč | 1 749,76 Kč |
| 2 000 | 1,61716 Kč | 3 234,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,39329 Kč | 12 539,61 Kč |
| 18 000 | 1,31397 Kč | 23 651,46 Kč |
| 27 000 | 1,27329 Kč | 34 378,83 Kč |
| 45 000 | 1,22732 Kč | 55 229,40 Kč |
| 63 000 | 1,19999 Kč | 75 599,37 Kč |
| 90 000 | 1,17332 Kč | 105 598,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

