MFR Recommended

KR DELMS1.22-RHSI-24-E6L6-20-S | |
|---|---|
DigiKey Part Number | 475-KRDELMS1.22-RHSI-24-E6L6-20-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KR DELMS1.22-RHSI-24-E6L6-20-S |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |


