LED Lighting Color SYNIOS™ P2222 Red 621nm (612nm ~ 630nm) 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR DDLN31.23-8G6J-26-J3T3-200-R18

DigiKey Part Number
475-KRDDLN31.23-8G6J-26-J3T3-200-R18TR-ND - Tape & Reel (TR)
475-KRDDLN31.23-8G6J-26-J3T3-200-R18CT-ND - Cut Tape (CT)
475-KRDDLN31.23-8G6J-26-J3T3-200-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR DDLN31.23-8G6J-26-J3T3-200-R18
Description
SYNIOS P2222: NEW STANDARD MID-P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color SYNIOS™ P2222 Red 621nm (612nm ~ 630nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
250mA
Mfr
Luminous Flux @ Current/Temperature
41lm (25lm ~ 56lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
Wavelength
621nm (612nm ~ 630nm)
Supplier Device Package
2-SMD
Current - Test
200mA
Size / Dimension
0.089" L x 0.089" W (2.25mm x 2.25mm)
Voltage - Forward (Vf) (Typ)
2.36V
Height - Seated (Max)
0.025" (0.64mm)
Lumens/Watt @ Current - Test
86 lm/W
Thermal Resistance of Package
11°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,57200 Kč65,72 Kč
1004,69100 Kč469,10 Kč
5003,84264 Kč1 921,32 Kč
1 0003,56357 Kč3 563,57 Kč
2 0003,32588 Kč6 651,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,12403 Kč12 496,12 Kč
8 0002,95274 Kč23 621,92 Kč
12 0002,86488 Kč34 378,56 Kč
20 0002,76567 Kč55 313,40 Kč
28 0002,70667 Kč75 786,76 Kč
40 0002,64912 Kč105 964,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč