LED Lighting Color DURIS® S 5 Yellow 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GY PSLM31.13-HQHS-5F5G-L2M2-100-R18

DigiKey Part Number
475-GYPSLM31.13-HQHS-5F5G-L2M2-100-R18TR-ND - Tape & Reel (TR)
475-GYPSLM31.13-HQHS-5F5G-L2M2-100-R18CT-ND - Cut Tape (CT)
475-GYPSLM31.13-HQHS-5F5G-L2M2-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GY PSLM31.13-HQHS-5F5G-L2M2-100-R18
Description
LED DURIS S5 YELLOW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® S 5 Yellow 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GY PSLM31.13-HQHS-5F5G-L2M2-100-R18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
35lm (Typ)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
Current - Test
100mA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.96V
Height - Seated (Max)
0.028" (0.70mm)
Lumens/Watt @ Current - Test
117 lm/W
Thermal Resistance of Package
18°C/W
Current - Max
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
108,30000 Kč83,00 Kč
1005,97510 Kč597,51 Kč
5004,93482 Kč2 467,41 Kč
1 0004,59259 Kč4 592,59 Kč
2 0004,30166 Kč8 603,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5004,01644 Kč18 073,98 Kč
9 0003,81271 Kč34 314,39 Kč
13 5003,70831 Kč50 062,18 Kč
22 5003,59044 Kč80 784,90 Kč
31 5003,52036 Kč110 891,34 Kč
45 0003,45202 Kč155 340,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč