
GW VJLPL1.CM-LTLV-XX58-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWVJLPL1.CM-LTLV-XX58-1-350-R18TR-ND - Tape & Reel (TR) 475-GWVJLPL1.CM-LTLV-XX58-1-350-R18CT-ND - Cut Tape (CT) 475-GWVJLPL1.CM-LTLV-XX58-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW VJLPL1.CM-LTLV-XX58-1-350-R18 |
Description | LED OSLON PURE 1414 WHT 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1414 White, Warm 2700K 2.8V 350mA 120° 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 120lm (105lm ~ 135lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 100 | 15,78000 Kč | 1 578,00 Kč |
| 500 | 13,44166 Kč | 6 720,83 Kč |
| 1 000 | 12,67754 Kč | 12 677,54 Kč |
| 2 000 | 12,02965 Kč | 24 059,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,32263 Kč | 56 613,15 Kč |
| 10 000 | 10,88238 Kč | 108 823,80 Kč |
| 15 000 | 10,65706 Kč | 159 855,90 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


