
GW QTLTS1.EM-H5J1-XX52-1-65-R33 | |
---|---|
DigiKey Part Number | 475-GWQTLTS1.EM-H5J1-XX52-1-65-R33TR-ND - Tape & Reel (TR) 475-GWQTLTS1.EM-H5J1-XX52-1-65-R33CT-ND - Cut Tape (CT) 475-GWQTLTS1.EM-H5J1-XX52-1-65-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QTLTS1.EM-H5J1-XX52-1-65-R33 |
Description | LED OSCONIQ COOL WHT 5700K 1411 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 2835 White, Cool 5700K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (34lm ~ 47lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 234 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 11°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,75000 Kč | 3,75 Kč |
10 | 2,58300 Kč | 25,83 Kč |
100 | 1,78930 Kč | 178,93 Kč |
500 | 1,42560 Kč | 712,80 Kč |
1 000 | 1,30479 Kč | 1 304,79 Kč |
2 000 | 1,20158 Kč | 2 403,16 Kč |
Unit Price without VAT: | 3,75000 Kč |
---|---|
Unit Price with VAT: | 4,53750 Kč |