LED Lighting OSCONIQ® E 2835 White, Cool 5700K 2.7V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QTLTS1.EM-H5J1-XX52-1-65-R33

DigiKey Part Number
475-GWQTLTS1.EM-H5J1-XX52-1-65-R33TR-ND - Tape & Reel (TR)
475-GWQTLTS1.EM-H5J1-XX52-1-65-R33CT-ND - Cut Tape (CT)
475-GWQTLTS1.EM-H5J1-XX52-1-65-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QTLTS1.EM-H5J1-XX52-1-65-R33
Description
LED OSCONIQ COOL WHT 5700K 1411
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 2835 White, Cool 5700K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
41lm (34lm ~ 47lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
234 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
11°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,66700 Kč26,67 Kč
1001,85830 Kč185,83 Kč
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč